5 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2530880000

DigiKey Part Number
281-2530880000-ND
Manufacturer
Manufacturer Product Number
2530880000
Description
SAIE-M12SL-5S-F12TL-M16
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
-
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
L
Primary Material
Metal
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
16A
Voltage Rating
63V
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM139.71000RM139.71
Manufacturers Standard Package
Unit Price without VAT:RM139.71000
Unit Price with VAT:RM153.68100