
TNPW02013K00BEED | |
|---|---|
DigiKey Part Number | 541-TNPW02013K00BEEDTR-ND - Tape & Reel (TR) 541-TNPW02013K00BEEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW02013K00BEED |
Description | RES 3K OHM 0.1% 0.075W 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW02013K00BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.48900 | RM4.89 |
| 25 | RM0.45560 | RM11.39 |
| 50 | RM0.42940 | RM21.47 |
| 100 | RM0.40580 | RM40.58 |
| 250 | RM0.37696 | RM94.24 |
| 500 | RM0.35712 | RM178.56 |
| 1,000 | RM0.33900 | RM339.00 |
| 5,000 | RM0.30382 | RM1,519.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30634 | RM3,063.40 |
| 20,000 | RM0.29611 | RM5,922.20 |
| 30,000 | RM0.29326 | RM8,797.80 |
| 50,000 | RM0.28602 | RM14,301.00 |
| 70,000 | RM0.28162 | RM19,713.40 |
| 100,000 | RM0.27728 | RM27,728.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

