
1253270000 | |
|---|---|
DigiKey Part Number | 281-1253270000-ND |
Manufacturer | |
Manufacturer Product Number | 1253270000 |
Description | HDC 64D TOBO 2M32G CS |
Customer Reference | |
Detailed Description | Connector Top Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Style | Top Entry | |
Size | 8 | |
Lock Location | - | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - |

