Image for 2646060000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2646060000

DigiKey Part Number
281-2646060000-ND
Manufacturer
Manufacturer Product Number
2646060000
Description
TERM BLOCK HDR 23POS 5MM
Customer Reference
Detailed Description
23 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
23
Positions Per Level
23
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
15A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
0.154" (3.90mm)
Insulation Height
0.327" (8.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/10/2026
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
60RM26.96667RM1,618.00
Manufacturers Standard Package
Unit Price without VAT:RM26.96667
Unit Price with VAT:RM29.66334