


VS12VUA1VWMTFTR | |
|---|---|
DigiKey Part Number | 846-VS12VUA1VWMTFTR-ND - Tape & Reel (TR) 846-VS12VUA1VWMTFTRCT-ND - Cut Tape (CT) 846-VS12VUA1VWMTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS12VUA1VWMTFTR |
Description | TVS DIODE 12VWM 19.9VC PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.61900 | RM16.19 |
| 100 | RM1.06770 | RM106.77 |
| 500 | RM0.85498 | RM427.49 |
| 1,000 | RM0.82456 | RM824.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.62252 | RM1,867.56 |
| 6,000 | RM0.61826 | RM3,709.56 |
| 9,000 | RM0.61007 | RM5,490.63 |
| 15,000 | RM0.54498 | RM8,174.70 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |


