
MAX25221BATJ/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25221BATJ/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25221BATJ/V+ |
Description | AUTOMOTIVE 4-CHANNEL TFT-LCD POW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25221BATJ/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Power Supplies | |
Current - Supply | 1.5mA | |
Voltage - Supply | 2.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.71000 | RM37.71 |
| 10 | RM29.36100 | RM293.61 |
| 25 | RM27.28040 | RM682.01 |
| 100 | RM24.99220 | RM2,499.22 |
| Unit Price without VAT: | RM37.71000 |
|---|---|
| Unit Price with VAT: | RM41.48100 |

