Surge Protection Device (SPD) 305VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2730800000

DigiKey Part Number
281-2730800000-ND
Manufacturer
Manufacturer Product Number
2730800000
Description
SPD TYPE 2 305VAC MCOV 1 POLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 305VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Type 2
Form
-
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
305VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
65 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
1 kV
Voltage - Protection Level (VP) (2416)
1.5 kV
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CE, cULus, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Stock Options
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM434.07000RM434.07
5RM359.98200RM1,799.91
10RM331.96100RM3,319.61
50RM274.58020RM13,729.01
100RM252.79470RM25,279.47
Manufacturers Standard Package
Unit Price without VAT:RM434.07000
Unit Price with VAT:RM477.47700