
RAVHD19ETR | |
|---|---|
DigiKey Part Number | 137-RAVHD19ETR-ND - Tape & Reel (TR) 137-RAVHD19ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RAVHD19ETR |
Description | HDMI TYPE A RECEPTACLE, VERTICAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.0 Receptacle Connector 19 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAVHD19ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.59000 | RM24.59 |
| 10 | RM20.88600 | RM208.86 |
| 25 | RM19.57720 | RM489.43 |
| 50 | RM18.64260 | RM932.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | RM17.63327 | RM1,939.66 |
| 220 | RM16.79155 | RM3,694.14 |
| 330 | RM16.31818 | RM5,385.00 |
| 550 | RM15.74087 | RM8,657.48 |
| 770 | RM15.37188 | RM11,836.35 |
| 1,100 | RM14.99026 | RM16,489.29 |
| 2,750 | RM14.05301 | RM38,645.78 |
| Unit Price without VAT: | RM24.59000 |
|---|---|
| Unit Price with VAT: | RM27.04900 |










