
2764900000 | |
|---|---|
DigiKey Part Number | 281-2764900000-ND |
Manufacturer | |
Manufacturer Product Number | 2764900000 |
Description | SAIH-SLL-3X1.0-16X0.5-500 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Conductor Multi-Conductor Cable Black 18 AWG, 20 AWG 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 19 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14,350.43000 | RM14,350.43 |
| Unit Price without VAT: | RM14,350.43000 |
|---|---|
| Unit Price with VAT: | RM15,785.47300 |

