
2816940000 | |
|---|---|
DigiKey Part Number | 281-2816940000-ND |
Manufacturer | |
Manufacturer Product Number | 2816940000 |
Description | FEED-THROUGH TERMINAL, MULTI-TIE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Blue 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Levels | 3 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 15 A | |
Voltage - IEC | 500V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.78000 | RM27.78 |
| 10 | RM19.70400 | RM197.04 |
| 25 | RM17.33120 | RM433.28 |
| 50 | RM15.87500 | RM793.75 |
| 100 | RM14.68480 | RM1,468.48 |
| 250 | RM13.46188 | RM3,365.47 |
| 500 | RM12.75694 | RM6,378.47 |
| 1,000 | RM12.20427 | RM12,204.27 |
| Unit Price without VAT: | RM27.78000 |
|---|---|
| Unit Price with VAT: | RM30.55800 |

