Similar
Similar
Similar

F1215XT-1WR3 | |
|---|---|
DigiKey Part Number | 2725-F1215XT-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | F1215XT-1WR3 |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, UL | |
Standard Number | 62368-1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | RM6.97789 | RM265.16 |
| Unit Price without VAT: | RM6.97789 |
|---|---|
| Unit Price with VAT: | RM7.67568 |




