General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7760056314

DigiKey Part Number
281-7760056314-ND
Manufacturer
Manufacturer Product Number
7760056314
Description
DRI314012LTD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
2500VA, 240W
Coil Current
44.4 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
270 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM30.46000RM30.46
5RM26.80800RM134.04
10RM25.31100RM253.11
Unit Price without VAT:RM30.46000
Unit Price with VAT:RM33.50600