
7760056332 | |
|---|---|
DigiKey Part Number | 281-7760056332-ND |
Manufacturer | |
Manufacturer Product Number | 7760056332 |
Description | DRI424524L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1500VA, 144W | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, Quick Connect - 0.102" (2.6mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 240 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.22000 | RM35.22 |
| 5 | RM30.97600 | RM154.88 |
| 10 | RM29.23900 | RM292.39 |
| Unit Price without VAT: | RM35.22000 |
|---|---|
| Unit Price with VAT: | RM38.74200 |

