
7760056362 | |
|---|---|
DigiKey Part Number | 281-7760056362-ND |
Manufacturer | |
Manufacturer Product Number | 7760056362 |
Description | SCM 2CO P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | D Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.75000 | RM26.75 |
| 10 | RM23.85300 | RM238.53 |
| 25 | RM22.77800 | RM569.45 |
| 50 | RM21.99620 | RM1,099.81 |
| 100 | RM21.24210 | RM2,124.21 |
| 250 | RM20.28328 | RM5,070.82 |
| 500 | RM19.58638 | RM9,793.19 |
| 1,000 | RM18.91291 | RM18,912.91 |
| Unit Price without VAT: | RM26.75000 |
|---|---|
| Unit Price with VAT: | RM29.42500 |

