Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7760056363

DigiKey Part Number
281-7760056363-ND
Manufacturer
Manufacturer Product Number
7760056363
Description
RELAY SOCKET, IP20, 4 CO CONTACT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
DRM Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Factory Stock: 820
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM28.68000RM28.68
10RM25.55100RM255.51
25RM24.40120RM610.03
50RM23.56440RM1,178.22
100RM22.75590RM2,275.59
250RM21.72864RM5,432.16
500RM20.98200RM10,491.00
1,000RM20.26058RM20,260.58
Manufacturers Standard Package
Unit Price without VAT:RM28.68000
Unit Price with VAT:RM31.54800