20 Position Cable Assembly Rectangular Socket to Socket 13.1' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7789306040

DigiKey Part Number
281-7789306040-ND
Manufacturer
Manufacturer Product Number
7789306040
Description
PAC-UNIV-HE20-LCH-4M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 13.1' (4.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
13.1' (4.00m)
Features
-
Color
Gray, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM322.29000RM322.29
Manufacturers Standard Package
Unit Price without VAT:RM322.29000
Unit Price with VAT:RM354.51900