2 Circuit Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7906040000

DigiKey Part Number
281-4952-ND
Manufacturer
Manufacturer Product Number
7906040000
Description
CONN BARRIER STRIP 2CIRCUIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
-
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
150V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Yellow
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-60°C ~ 130°C
Material - Insulation
Gemin (Thermosetting Plastic)
Material Flammability Rating
UL94 5VA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM22.49860RM2,249.86
Manufacturers Standard Package
Unit Price without VAT:RM22.49860
Unit Price with VAT:RM24.74846