Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC DC Lever DIN Rail
9926251505
9926251505
Circuit Breaker Basics - Another Teaching Moment

7940102594

DigiKey Part Number
281-7940102594-ND
Manufacturer
Manufacturer Product Number
7940102594
Description
CIR BRKR MAG-HYDR 5A 240VAC
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
5A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM151.14000RM151.14
5RM125.37000RM626.85
10RM115.65900RM1,156.59
Unit Price without VAT:RM151.14000
Unit Price with VAT:RM166.25400