




7940102623 | |
|---|---|
DigiKey Part Number | 281-7940102623-ND |
Manufacturer | |
Manufacturer Product Number | 7940102623 |
Description | CIR BRKR MAG-HYDR 500MA 80VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 500mA AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 500mA | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM221.07000 | RM221.07 |
| 5 | RM183.39200 | RM916.96 |
| 10 | RM169.16000 | RM1,691.60 |
| 50 | RM140.04260 | RM7,002.13 |
| 100 | RM128.99800 | RM12,899.80 |
| 250 | RM115.60828 | RM28,902.07 |
| Unit Price without VAT: | RM221.07000 |
|---|---|
| Unit Price with VAT: | RM243.17700 |














