DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8614770000

DigiKey Part Number
8614770000-ND
Manufacturer
Manufacturer Product Number
8614770000
Description
SURGE PROTECTION
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Mounting Type
DIN Rail
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
cURus
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM437.81000RM437.81
10RM396.45500RM3,964.55
25RM381.09080RM9,527.27
50RM369.86200RM18,493.10
100RM358.96200RM35,896.20
Manufacturers Standard Package
Unit Price without VAT:RM437.81000
Unit Price with VAT:RM481.59100