
8690890000 | |
|---|---|
DigiKey Part Number | 8690890000-ND |
Manufacturer | |
Manufacturer Product Number | 8690890000 |
Description | SCM 3CO |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RCM Relays | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.13000 | RM41.13 |
| 10 | RM36.65000 | RM366.50 |
| Unit Price without VAT: | RM41.13000 |
|---|---|
| Unit Price with VAT: | RM45.24300 |

