
8690900000 | |
|---|---|
DigiKey Part Number | 8690900000-ND |
Manufacturer | |
Manufacturer Product Number | 8690900000 |
Description | SCM 4CO |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RCM Relays | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.74000 | RM40.74 |
| Unit Price without VAT: | RM40.74000 |
|---|---|
| Unit Price with VAT: | RM44.81400 |

