#1 Phillips Screwdriver 7.48" (190.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9008480000

DigiKey Part Number
281-5077-ND
Manufacturer
Manufacturer Product Number
9008480000
Description
SCREWDRIVER PHILLIPS #1 7.48"
Customer Reference
Detailed Description
#1 Phillips Screwdriver 7.48" (190.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Phillips
Size
#1
Length - Blade
3.15" (80.0mm)
Length - Overall
7.48" (190.0mm)
Features
Chrome Finish, Soft Grip
Weight
0.137 lb (62.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.