
9013080000 | |
|---|---|
DigiKey Part Number | 9013080000-ND |
Manufacturer | |
Manufacturer Product Number | 9013080000 |
Description | TOOL HAND CRIMPER 14-20AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,616.62000 | RM1,616.62 |
| 5 | RM1,498.53200 | RM7,492.66 |
| 10 | RM1,450.42400 | RM14,504.24 |
| 25 | RM1,389.25040 | RM34,731.26 |
| Unit Price without VAT: | RM1,616.62000 |
|---|---|
| Unit Price with VAT: | RM1,778.28200 |

