Component Storage Plastic, Non Specified Red, Clear Cover/Door Cover Included 3.622" Dia (92.00mm) X 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9025940000

DigiKey Part Number
9025940000-ND
Manufacturer
Manufacturer Product Number
9025940000
Description
COMP STORAGE PLSTC RED 3.62"DIA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Component Storage Plastic, Non Specified Red, Clear Cover/Door Cover Included 3.622" Dia (92.00mm) X 1.575" (40.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Component Storage
Size / Dimension
3.622" Dia (92.00mm)
Height
1.575" (40.00mm)
Area (L x W)
10.3in² (66cm²)
Design
Cover Included
Material
Color
Red, Clear Cover/Door
Thickness
-
Features
Compartments/Drawers - 5
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.123 lb (55.79 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM73.99000RM73.99
10RM62.89400RM628.94
25RM58.95520RM1,473.88
50RM56.14100RM2,807.05
100RM53.46260RM5,346.26
250RM50.11836RM12,529.59
500RM47.72900RM23,864.50
Manufacturers Standard Package
Unit Price without VAT:RM73.99000
Unit Price with VAT:RM81.38900