9036290000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9036300000

DigiKey Part Number
9036300000-ND
Manufacturer
Manufacturer Product Number
9036300000
Description
CONN KNIFE TERM BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Terminals - Knife Connectors Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Length - Overall
1.071" (27.20mm)
Height Stacking (Mating)
-
Wire Gauge
-
Insulation
Insulated
Color
Black
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.22000RM1.22
5RM1.14600RM5.73
10RM1.11200RM11.12
25RM1.06520RM26.63
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200