Actuator Box 4 Connector Opening, Dust Tight, Waterproof Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9456340000

DigiKey Part Number
281-6732-ND
Manufacturer
Manufacturer Product Number
9456340000
Description
CONN SAI FIXED PUR 10M 5POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Actuator Box 4 Connector Opening, Dust Tight, Waterproof Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Gray
Features
4 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Plastic
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM475.01000RM475.01
5RM442.04400RM2,210.22
10RM429.75900RM4,297.59
25RM415.05080RM10,376.27
50RM404.97920RM20,248.96
Manufacturers Standard Package
Unit Price without VAT:RM475.01000
Unit Price with VAT:RM522.51100