




9926251960 | |
|---|---|
DigiKey Part Number | 281-2523-ND |
Manufacturer | |
Manufacturer Product Number | 9926251960 |
Description | CIR BRKR MAG-HYDR 60A 80VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 60A | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489A, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM138.29000 | RM138.29 |
| 5 | RM114.73200 | RM573.66 |
| 10 | RM105.84400 | RM1,058.44 |
| 50 | RM87.67060 | RM4,383.53 |
| 100 | RM80.78100 | RM8,078.10 |
| 250 | RM72.43392 | RM18,108.48 |
| 500 | RM68.04838 | RM34,024.19 |
| Unit Price without VAT: | RM138.29000 |
|---|---|
| Unit Price with VAT: | RM152.11900 |














