Safety Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1304040000

DigiKey Part Number
1304040000-ND
Manufacturer
Manufacturer Product Number
1304040000
Description
SCS 24VDC P1SIL3DS MG3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Safety Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Max
Features
Diode, Lighted Indicator, Reverse Coil Polarity
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
7 ms
Release Time
14 ms
Operating Temperature
-25°C ~ 50°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Coil Current
42 mA
Coil Power
1W
Coil Resistance
571.429 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Stock Options
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM959.74000RM959.74
10RM741.29900RM7,412.99
25RM690.31960RM17,257.99
50RM661.30940RM33,065.47
Manufacturers Standard Package
Unit Price without VAT:RM959.74000
Unit Price with VAT:RM1,055.71400