Connector Test Socket For SAK and W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0169900000

DigiKey Part Number
0169900000-ND
Manufacturer
Manufacturer Product Number
0169900000
Description
CONN TERM BLK TEST SOCKET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Test Socket For SAK and W Series
Datasheet
 Datasheet
EDA/CAD Models
0169900000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Test Socket
Number of Positions
-
For Use With/Related Products
SAK and W Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.11000RM6.11
10RM5.17300RM51.73
25RM4.84920RM121.23
50RM4.61680RM230.84
100RM4.39590RM439.59
250RM4.12044RM1,030.11
500RM3.92376RM1,961.88
1,000RM3.73646RM3,736.46
2,500RM3.50261RM8,756.52
Manufacturers Standard Package
Unit Price without VAT:RM6.11000
Unit Price with VAT:RM6.72100