Wire Marker Carrier, Cable Tie 0.45" W x 4.33" L (11.3mm x 110.0mm) Black Polyamide (PA66), Nylon 6/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0189400000

DigiKey Part Number
0189400000-ND
Manufacturer
Manufacturer Product Number
0189400000
Description
CLI MH 110 HSTR 100/PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Cable Tie 0.45" W x 4.33" L (11.3mm x 110.0mm) Black Polyamide (PA66), Nylon 6/6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker Carrier, Cable Tie
Size
0.45" W x 4.33" L (11.3mm x 110.0mm)
Cable Diameter
0.394" ~ 12.480" (10.00mm ~ 317.00mm)
Legend
Blank
Color
Black
Material
Polyamide (PA66), Nylon 6/6
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-30°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.35000RM3.35
10RM2.84500RM28.45
25RM2.66640RM66.66
50RM2.53900RM126.95
100RM2.41760RM241.76
250RM2.26612RM566.53
500RM2.15786RM1,078.93
1,000RM2.05483RM2,054.83
2,500RM1.92619RM4,815.48
Manufacturers Standard Package
Unit Price without VAT:RM3.35000
Unit Price with VAT:RM3.68500