2 Position Terminal Block, Cross Connection Jumper Jumper Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0197000000

DigiKey Part Number
0197000000-ND
Manufacturer
Manufacturer Product Number
0197000000
Description
JUMPER TERM BLK 2POS LINK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Jumper Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.256" (6.50mm)
Style
Jumper Link
For Use With/Related Products
SAK Series
Contact Material
Copper
Contact Finish
Zinc
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.62000RM3.62
10RM3.07700RM30.77
25RM2.88240RM72.06
50RM2.74460RM137.23
100RM2.61340RM261.34
250RM2.44956RM612.39
500RM2.33248RM1,166.24
1,000RM2.22114RM2,221.14
2,500RM2.08207RM5,205.17
Manufacturers Standard Package
Unit Price without VAT:RM3.62000
Unit Price with VAT:RM3.98200