
0270960000 | |
|---|---|
DigiKey Part Number | 0270960000-ND |
Manufacturer | |
Manufacturer Product Number | 0270960000 |
Description | JUMPER TERM BLK 2POS ROUND PINS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.315" (8.00mm) | |
Style | Round Pins | |
For Use With/Related Products | SAK and W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.90000 | RM40.90 |
| 10 | RM34.75900 | RM347.59 |
| 25 | RM32.58080 | RM814.52 |
| 50 | RM31.02520 | RM1,551.26 |
| 100 | RM29.54410 | RM2,954.41 |
| 250 | RM27.69520 | RM6,923.80 |
| 500 | RM26.37436 | RM13,187.18 |
| 1,000 | RM25.11703 | RM25,117.03 |
| Unit Price without VAT: | RM40.90000 |
|---|---|
| Unit Price with VAT: | RM44.99000 |

