
0336800000 | |
|---|---|
DigiKey Part Number | 281-4104-ND |
Manufacturer | |
Manufacturer Product Number | 0336800000 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 0336800000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.81000 | RM25.81 |
| 10 | RM21.93400 | RM219.34 |
| 25 | RM20.55880 | RM513.97 |
| 50 | RM19.57700 | RM978.85 |
| 100 | RM18.64210 | RM1,864.21 |
| 250 | RM17.47516 | RM4,368.79 |
| 500 | RM16.64162 | RM8,320.81 |
| 1,000 | RM15.84810 | RM15,848.10 |
| 2,500 | RM14.85708 | RM37,142.70 |
| Unit Price without VAT: | RM25.81000 |
|---|---|
| Unit Price with VAT: | RM28.39100 |

