
0336900000 | |
|---|---|
DigiKey Part Number | 281-4105-ND |
Manufacturer | |
Manufacturer Product Number | 0336900000 |
Description | JUMPER TERM BLK 4POS SCREW-IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 0336900000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.77000 | RM33.77 |
| 10 | RM28.69100 | RM286.91 |
| 25 | RM26.89440 | RM672.36 |
| 50 | RM25.60920 | RM1,280.46 |
| 100 | RM24.38700 | RM2,438.70 |
| 250 | RM22.86100 | RM5,715.25 |
| 500 | RM21.77048 | RM10,885.24 |
| 1,000 | RM20.73256 | RM20,732.56 |
| Unit Price without VAT: | RM33.77000 |
|---|---|
| Unit Price with VAT: | RM37.14700 |

