
0342300000 | |
|---|---|
DigiKey Part Number | 34230-ND |
Manufacturer | |
Manufacturer Product Number | 0342300000 |
Description | BOX ALUM 5.12"L X 3.23"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 5.118" L x 3.228" W (130.00mm x 82.00mm) X 2.835" (72.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 3.228" W (130.00mm x 82.00mm) | |
Height | 2.835" (72.00mm) | |
Area (L x W) | 16.5in² (106cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM207.28000 | RM207.28 |
| 5 | RM177.19000 | RM885.95 |
| 10 | RM165.61800 | RM1,656.18 |
| 25 | RM151.46640 | RM3,786.66 |
| 50 | RM150.88620 | RM7,544.31 |
| Unit Price without VAT: | RM207.28000 |
|---|---|
| Unit Price with VAT: | RM228.00800 |


