



0412180000 | |
|---|---|
DigiKey Part Number | 0412180000-ND |
Manufacturer | |
Manufacturer Product Number | 0412180000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.5mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.15000 | RM45.15 |
| 10 | RM32.05600 | RM320.56 |
| 25 | RM28.36800 | RM709.20 |
| 50 | RM26.13720 | RM1,306.86 |
| 100 | RM24.33270 | RM2,433.27 |
| 250 | RM22.49584 | RM5,623.96 |
| 500 | RM21.44478 | RM10,722.39 |
| 1,000 | RM20.62480 | RM20,624.80 |
| Unit Price without VAT: | RM45.15000 |
|---|---|
| Unit Price with VAT: | RM49.66500 |

