Olive Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0444200000

DigiKey Part Number
281-4147-ND
Manufacturer
Manufacturer Product Number
0444200000
Description
CONN FERRUL DIN 1AWG OLIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Olive Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
1 AWG (50.00mm²)
Length - Overall
36.00mm
Length - Pin
20.00mm
Color
Olive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.02000RM4.02
10RM3.39600RM33.96
25RM3.18520RM79.63
50RM3.03220RM151.61
100RM2.88720RM288.72
250RM2.70616RM676.54
500RM2.57684RM1,288.42
1,000RM2.45375RM2,453.75
2,500RM2.30016RM5,750.40
Manufacturers Standard Package
Unit Price without VAT:RM4.02000
Unit Price with VAT:RM4.42200