
0456900000 | |
|---|---|
DigiKey Part Number | 0456900000-ND |
Manufacturer | |
Manufacturer Product Number | 0456900000 |
Description | JUMPER TERM BLK 4POS SCREW-IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.91000 | RM13.91 |
| 10 | RM11.83200 | RM118.32 |
| 25 | RM11.08880 | RM277.22 |
| 50 | RM10.55840 | RM527.92 |
| 100 | RM10.05410 | RM1,005.41 |
| 250 | RM9.42448 | RM2,356.12 |
| 500 | RM8.97468 | RM4,487.34 |
| 1,000 | RM8.54649 | RM8,546.49 |
| 2,500 | RM8.01193 | RM20,029.82 |
| Unit Price without VAT: | RM13.91000 |
|---|---|
| Unit Price with VAT: | RM15.30100 |

