Box Metal, Aluminum Unpainted Cover Included 3.150" L x 2.953" W (80.00mm x 75.00mm) X 2.244" (57.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0573300000

DigiKey Part Number
57330-ND
Manufacturer
Manufacturer Product Number
0573300000
Description
BOX ALUM 3.15"L X 2.95"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 3.150" L x 2.953" W (80.00mm x 75.00mm) X 2.244" (57.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.150" L x 2.953" W (80.00mm x 75.00mm)
Height
2.244" (57.00mm)
Area (L x W)
9.30in² (60.0cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
-
Features
Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.617 lb (279.87 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM152.48000RM152.48
5RM130.34400RM651.72
10RM121.82900RM1,218.29
25RM111.42000RM2,785.50
50RM106.87260RM5,343.63
Manufacturers Standard Package
Unit Price without VAT:RM152.48000
Unit Price with VAT:RM167.72800