
0573400000 | |
|---|---|
DigiKey Part Number | 57340-ND |
Manufacturer | |
Manufacturer Product Number | 0573400000 |
Description | BOX ALUM 4.92"L X 3.15"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 4.921" L x 3.150" W (125.00mm x 80.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 3.150" W (125.00mm x 80.00mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.882 lb (400.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM178.80000 | RM178.80 |
| 5 | RM152.84000 | RM764.20 |
| 10 | RM142.86000 | RM1,428.60 |
| 25 | RM130.65360 | RM3,266.34 |
| 50 | RM127.80420 | RM6,390.21 |
| Unit Price without VAT: | RM178.80000 |
|---|---|
| Unit Price with VAT: | RM196.68000 |


