4 Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010090000

DigiKey Part Number
1010090000-ND
Manufacturer
Manufacturer Product Number
1010090000
Description
CONN RCPT FMALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
-
Primary Material
Metal
Shell Material
Copper Zinc
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
30V
Cable Opening
0.138" ~ 0.217" (3.50mm ~ 5.50mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Copper Zinc
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM82.46000RM82.46
10RM70.08500RM700.85
25RM65.69720RM1,642.43
50RM62.56240RM3,128.12
100RM59.57750RM5,957.75
250RM55.85092RM13,962.73
500RM53.18842RM26,594.21
Manufacturers Standard Package
Unit Price without VAT:RM82.46000
Unit Price with VAT:RM90.70600

Other Suppliers on DigiKey

250In Stock
Ships from WEC