
1016080000 | |
|---|---|
DigiKey Part Number | 281-1016080000-ND |
Manufacturer | |
Manufacturer Product Number | 1016080000 |
Description | VG 16 HQ K68 11.5-15.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polycarbonate (PC) PG16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG16 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.063" (27.0mm) | |
Material | Polycarbonate (PC) | |
Includes | - | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.38000 | RM45.38 |
| 10 | RM38.57500 | RM385.75 |
| 25 | RM36.15840 | RM903.96 |
| 50 | RM34.43180 | RM1,721.59 |
| 100 | RM32.78820 | RM3,278.82 |
| 250 | RM30.73664 | RM7,684.16 |
| 500 | RM29.27094 | RM14,635.47 |
| 1,000 | RM27.87538 | RM27,875.38 |
| Unit Price without VAT: | RM45.38000 |
|---|---|
| Unit Price with VAT: | RM49.91800 |

