



1018830000 | |
|---|---|
DigiKey Part Number | 281-3486-ND |
Manufacturer | |
Manufacturer Product Number | 1018830000 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Weidmüller | Shielding Shielded |
Series | Ratings Cat6a |
Packaging Bulk | Features Cover |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Nickel |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount | Housing Material Polyamide (PA), Nylon |
Orientation Straight | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1018810000 | Weidmüller | 0 | 281-3489-ND | RM124.58000 | Parametric Equivalent |
| 1018820000 | Weidmüller | 4 | 281-8954-ND | RM126.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM124.58000 | RM124.58 |
| 10 | RM105.89200 | RM1,058.92 |
| 30 | RM97.99433 | RM2,939.83 |
| 50 | RM94.52660 | RM4,726.33 |
| 100 | RM90.01810 | RM9,001.81 |
| 250 | RM84.38860 | RM21,097.15 |
| Unit Price without VAT: | RM124.58000 |
|---|---|
| Unit Price with VAT: | RM137.03800 |


