1019670000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM50.79000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM28.90700
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM42.43000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM31.58460
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 50
Unit Price: RM57.76000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 50
Unit Price: RM57.76000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 50
Unit Price: RM50.75000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 73
Unit Price: RM53.51000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 28
Unit Price: RM54.45000
Datasheet

Parametric Equivalent


WEC
In Stock: 50
Unit Price: RM53.51000
Datasheet
Terminal Block Connector 2 Position Disconnect Blue 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1019670000

DigiKey Part Number
281-1019670000-ND
Manufacturer
Manufacturer Product Number
1019670000
Description
WTL 6/1 EN BL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 8-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Weidmüller
Voltage - IEC
630V
Series
Current - UL
45 A
Packaging
Box
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
8-20 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.5-10mm²
Disconnect Type
Switch, Slide
Color
Blue
Number of Positions
2
Material - Insulation
Thermoplastic, Wemid
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
7.9mm
Stripping Length
12mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1016700000Weidmüller0281-3831-NDRM50.79000Parametric Equivalent
1016780000Weidmüller0281-1016780000-NDRM28.90700Parametric Equivalent
1016900000Weidmüller0281-4224-NDRM42.43000Parametric Equivalent
1019680000Weidmüller0281-1019680000-NDRM31.58460Parametric Equivalent
1019690000Weidmüller50281-1019690000-NDRM57.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
50RM29.89820RM1,494.91
Manufacturers Standard Package
Unit Price without VAT:RM29.89820
Unit Price with VAT:RM32.88802