
1021250000 | |
|---|---|
DigiKey Part Number | 281-1021250000-ND |
Manufacturer | |
Manufacturer Product Number | 1021250000 |
Description | HDC 10B KBU 1M25G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | 2.874" L x 1.693" W x 2.165" H (73.00mm x 43.00mm x 55.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM101.08000 | RM101.08 |
| 10 | RM85.90900 | RM859.09 |
| 25 | RM80.53160 | RM2,013.29 |
| 50 | RM76.68900 | RM3,834.45 |
| 100 | RM73.03050 | RM7,303.05 |
| 250 | RM68.46280 | RM17,115.70 |
| 500 | RM65.19944 | RM32,599.72 |
| Unit Price without VAT: | RM101.08000 |
|---|---|
| Unit Price with VAT: | RM111.18800 |











