Box Metal, Steel Gray Cover Included 9.843" L x 4.724" W (250.00mm x 120.00mm) X 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025030000

DigiKey Part Number
1025030000-ND
Manufacturer
Manufacturer Product Number
1025030000
Description
BOX STEEL GRAY 9.84"L X 4.72"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 9.843" L x 4.724" W (250.00mm x 120.00mm) X 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.843" L x 4.724" W (250.00mm x 120.00mm)
Height
9.843" (250.00mm)
Area (L x W)
46.5in² (300cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.059" (1.50mm)
Features
Mounting Flange, Sealed, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
9.8 lbs (4.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,168.96000RM1,168.96
5RM1,052.96600RM5,264.83
Manufacturers Standard Package
Unit Price without VAT:RM1,168.96000
Unit Price with VAT:RM1,285.85600