



1036180000 | |
|---|---|
DigiKey Part Number | 1036180000-ND |
Manufacturer | |
Manufacturer Product Number | 1036180000 |
Description | CONN TERM BLK FEED THRU 6-14 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 6-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Screw | |
Current - IEC | 76 A | |
Voltage - IEC | 690V | |
Current - UL | 70 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 6-14 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.95000 | RM26.95 |
| 10 | RM19.12100 | RM191.21 |
| 25 | RM16.81440 | RM420.36 |
| 50 | RM15.39600 | RM769.80 |
| 100 | RM14.23600 | RM1,423.60 |
| 250 | RM13.04392 | RM3,260.98 |
| 500 | RM12.35616 | RM6,178.08 |
| 1,000 | RM11.81689 | RM11,816.89 |
| Unit Price without VAT: | RM26.95000 |
|---|---|
| Unit Price with VAT: | RM29.64500 |


