Die Cut Polyamide (PA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1038840000

DigiKey Part Number
281-1038840000-ND
Manufacturer
Manufacturer Product Number
1038840000
Description
ESG 5/10 MC SDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Die Cut Polyamide (PA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
2715590000, 2438520000, 2438510000
Applications
Device Marker
Color - Background
-
Length
0.197" (5.00mm)
Width
0.394" (10.00mm)
Diameter - Label
-
Location
Not Noted
Material - Body
Polyamide (PA)
For Use With/Related Products
Ink Jet Printer
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
80RM1.38938RM111.15
Manufacturers Standard Package
Unit Price without VAT:RM1.38938
Unit Price with VAT:RM1.52832