



1039900000 | |
|---|---|
DigiKey Part Number | 281-3622-ND |
Manufacturer | |
Manufacturer Product Number | 1039900000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 14 A | |
Voltage - IEC | 400V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.49000 | RM49.49 |
| 10 | RM35.16500 | RM351.65 |
| 25 | RM31.15760 | RM778.94 |
| 50 | RM28.74160 | RM1,437.08 |
| 100 | RM26.78960 | RM2,678.96 |
| 250 | RM24.80672 | RM6,201.68 |
| 500 | RM23.67318 | RM11,836.59 |
| 1,000 | RM22.78975 | RM22,789.75 |
| Unit Price without VAT: | RM49.49000 |
|---|---|
| Unit Price with VAT: | RM54.43900 |

